RUKO 232080E CNC Tap M8 x 1.25 HSSE-Co 5 DIN 371 Right Hand Cutting

Image Representative of Range

RUKO 232080E CNC Tap M8 x 1.25 HSSE-Co 5 DIN 371 Right Hand Cutting

MPN
232080E
Brand
RUKO
EAN-13
4007140058652
Order Code
06-4996
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.29
10+ £6.81
50+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Ruko 232080E is a CNC tap designed for metric M8 x 1.25 threads, made from durable HSSE-Co 5 material. It features a right-hand cutting design compliant with DIN 371 standards, suitable for high-precision machining tasks. Typically used in tapping and die-cutting processes, this tool is ideal for creating threaded holes in various materials.
Type CNC tap
Thread Size M8 x 1.25
DIN Standard DIN 371
End cut shape Shape B
Gradient 1.25mm
Length 90.0mm
Material HSSE-Co 5
Tap hole size 6.80mm
Thread handedness Right hand cutting
Thread Length 18mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot