RUKO 232060E CNC Tap M6 x 1mm Right Hand DIN 371 HSSE-Co 5 Machine

Image Representative of Range

RUKO 232060E CNC Tap M6 x 1mm Right Hand DIN 371 HSSE-Co 5 Machine

MPN
232060E
Brand
RUKO
EAN-13
4007140058645
Order Code
06-4993
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.22
10+ £5.81
50+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Manufactured by RUKO, the RUKO 232060E CNC tap is a machining tool designed specifically for metric M6 x 1.00 mm threading with right-hand cutting. Made from HSSE-Co 5, this tap features a Shape B design, ensuring precision and durability in machining processes. Ideal for CNC applications, this tap is commonly used for creating threads in metal components.
Type CNC tap
Thread Size M6 x 1
DIN Standard DIN 371
End cut shape Shape B
Gradient 1.00mm
Length 80.0mm
Material HSSE-Co 5
Tap hole size 5.00mm
Thread handedness Right hand cutting
Thread Length 15mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot