RUKO 232040 CNC Tap M4x7mm HSS For Unalloyed Steel Up To 800 N/mm²

Image Representative of Range

RUKO 232040 CNC Tap M4x7mm HSS For Unalloyed Steel Up To 800 N/mm²

MPN
232040
Brand
RUKO
EAN-13
4007140024336
Order Code
06-4988
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

RUKO manufactures the 232040 CNC tap, designed for precision machining tasks. This tool is a metric M4 tap with a 0.70 mm pitch, suitable for right-hand cutting and made from high-speed steel. It is ideal for creating threaded holes in various materials, commonly used in engineering and manufacturing applications.
Type CNC tap
Thread Size M4 x 7 mm
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.70mm
Length 63.0mm
Material HSS
Tap hole size 3.30mm
Thread handedness Right hand cutting
Thread Length 12mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot