RUKO 230120 Hand Tap Set: M12 x 1.75 HSS For Steel & Metals

Image Representative of Range

RUKO 230120 Hand Tap Set: M12 x 1.75 HSS For Steel & Metals

MPN
230120
Brand
RUKO
EAN-13
4007140024022
Order Code
06-4985
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.93 £14.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Ruko, this hand tap set is designed for right-hand cutting in metric M12 x 1.75 threads. Made from high-speed steel, it complies with DIN 352 standards, ensuring durability and precision. Ideal for machining tools, it is commonly used in various tap and die applications.
Type Hand tap
Thread Size M12 x 1.75
DIN Standard DIN 352
Length 75.0mm
Material HSS
Tap hole size 10.20mm
Thread handedness Right hand cutting
Thread Length 29mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot