RUKO 230080 Hand Tap Set M8x1.25 HSS Cuts Through & Blind Threads

Image Representative of Range

RUKO 230080 Hand Tap Set M8x1.25 HSS Cuts Through & Blind Threads

MPN
230080
Brand
RUKO
EAN-13
4007140023926
Order Code
06-4983
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Ruko 230080 hand tap set, made by Ruko, is a high-speed steel tool ideal for creating metric M8 x 1.25 threads. It features right-hand cutting and adheres to DIN 352 standards, making it dependable for precise machining tasks. Typically used in tap and die operations, this set is essential for various threading applications in manufacturing and repair work.
Type Hand tap
Thread Size M8 x 1.25
DIN Standard DIN 352
Length 56.0mm
Material HSS
Tap hole size 6.80mm
Thread handedness Right hand cutting
Thread Length 18mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot