RUKO 230040 Hand Tap Set M4 x 0.70 Metric Three-Piece HSS DIN 352

Image Representative of Range

RUKO 230040 Hand Tap Set M4 x 0.70 Metric Three-Piece HSS DIN 352

MPN
230040
Brand
RUKO
EAN-13
4007140023773
Order Code
06-4980
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Ruko 230040 hand tap set, manufactured by Ruko, is a three-piece metric M4 x 0.70 right-hand cutting tool made from high-speed steel (HSS) and conforms to DIN 352 standards. This set is ideal for creating internal threads in machining tasks, ensuring high precision and durability. It is commonly used in metalworking and engineering applications for producing accurate and reliable threads.
Type Hand tap
Thread Size M4 x 0.70
DIN Standard DIN 352
Length 45.0mm
Material HSS
Tap hole size 3.30mm
Thread handedness Right hand cutting
Thread Length 12mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot