RUKO 228100 Twist Drill Bit HSSE-Co 5 Ø10mm 133mm DIN 338 1pc

MPN
228100
Brand
RUKO
EAN-13
4007140329905
Order Code
06-4977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ruko 228100 twist drill bit is a 133 mm long, 10 mm diameter tool designed for precision machining in metal surfaces. Made from durable HSSE-Co 5 steel, it is optimal for drilling into sheet metal. This high-quality drill bit is ideal for professional machining applications.
Type Twist drill bit
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 135°

Reviews

Be the first to submit a review

Trustpilot