RUKO 228075 HSSE-Co 5 Twist Drill Bit 7.5mm High Performance Portable Use

MPN
228075
Brand
RUKO
EAN-13
4007140329851
Order Code
06-4975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

RUKO manufactures the 228075 HSSE-Co 5 twist drill bit, known for its precise machining capabilities. This 7.5 mm diameter bit with a total length of 109 mm is ideal for drilling through metal and steel, adhering to DIN 338 standards. Typical applications include use in sheet metal and general machining tasks.
Type Twist drill bit
Diameter 7.5mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 135°

Reviews

Be the first to submit a review

Trustpilot