RUKO 228065 HSSE-Co 5 Twist Drill Bit 6.5mm 101mm High Stability

MPN
228065
Brand
RUKO
EAN-13
4007140329820
Order Code
06-4974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Ruko 228065 twist drill bit is a high-speed steel (HSSE-Co 5) tool designed for precision machining tasks. This 6.5 mm diameter drill bit, with a total length of 101 mm, is ideal for drilling into metal, steel, and sheet metal. It adheres to DIN 338 standards, making it suitable for professional machining applications.
Type Twist drill bit
Diameter 6.5mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 135°

Reviews

Be the first to submit a review

Trustpilot