RUKO 228045 HSSE-Co 5 Twist Drill 4.5mm 80mm High-Performance Portable

MPN
228045
Brand
RUKO
EAN-13
4007140329776
Order Code
06-4970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The RUKO 228045 HSSE-Co 5 twist drill bit features a 4.5 mm diameter with a total length of 80 mm, adhering to DIN 338 standards. This high-performance bit is specifically designed for precision drilling in metal, steel, and sheet metal applications. Ideal for machining tasks, it ensures efficient and reliable operation in professional settings.
Type Twist drill bit
Diameter 4.5mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 135°

Reviews

Be the first to submit a review

Trustpilot