RUKO 228030 HSSE-Co5 Twist Drill Bit Ø3mm High-Performance 61mm

MPN
228030
Brand
RUKO
EAN-13
4007140323019
Order Code
06-4968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Ruko 228030 twist drill bit is a 3 mm drill bit with a total length of 61 mm, designed according to DIN 338 standards. Made from HSSE-Co 5, it is ideal for drilling into metal, steel, and sheet metal. This precision tool is commonly used in machining applications for accurate and efficient drilling.
Type Twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 135°

Reviews

Be the first to submit a review

Trustpilot