RUKO 223008 Drill Bit 8mm 100mm for Glass & Tiles Use at Low Speeds

Image Representative of Range

RUKO 223008 Drill Bit 8mm 100mm for Glass & Tiles Use at Low Speeds

MPN
223008
Brand
RUKO
EAN-13
4007140061447
Order Code
06-4967
Country of Origin
Czech Republic

Discontinued


The Ruko 223008 drill bit, manufactured by Ruko, is an 8 mm tile and glass drill bit with a total length of 100 mm. It is designed for precise drilling in tile and glass materials, making it ideal for home renovation and construction projects. This single piece is a part of Ruko's high-quality machining tools line, ensuring durability and efficiency.
Type Tile and glass drill bit
Diameter 8mm
Overall Length 100mm

Trustpilot