RUKO 215215RO Metal Twist Drill Set 25-Piece High-Performance Steel

Image Representative of Range

RUKO 215215RO Metal Twist Drill Set 25-Piece High-Performance Steel

MPN
215215RO
Brand
RUKO
EAN-13
4007140148209
Order Code
06-4965
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £92.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ruko 215215RO is a 25-piece metal twist drill bit set designed for precision machining. It features DIN 338 cylinder shanks suitable for drilling into metal and steel, including sheet metal. This high-quality set is ideal for various applications in construction and industry, providing reliable performance with SDS Plus compatibility.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Ø 1.0 mm to 13.0 mm x 0.5 mm increasing
Tip Angle 130°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot