RUKO 215140 Metal Twist Drill Bit 14.0mm Ideal for Tough Steel

Image Representative of Range

RUKO 215140 Metal Twist Drill Bit 14.0mm Ideal for Tough Steel

MPN
215140
Brand
RUKO
EAN-13
4007140060051
Order Code
06-4963
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £14.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ruko 215140 metal twist drill bit features a 14.0 mm diameter and a total length of 160.0 mm, ideal for precision machining tasks. Manufactured according to DIN 338 standards, this high-speed steel drill bit is suitable for drilling through metal and sheet metal. It is an excellent tool for professionals requiring robust and reliable machining tools.
Type Metal twist drill bit
Diameter 14.0mm
Cutting Length 70mm
Overall Length 160.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot