RUKO 215130 Metal Twist Drill Bit 13.0mm High Resistance Cutting

Image Representative of Range

RUKO 215130 Metal Twist Drill Bit 13.0mm High Resistance Cutting

MPN
215130
Brand
RUKO
EAN-13
4007140033178
Order Code
06-4962
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £22.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The RUKO 215130 metal twist drill bit is a precision tool with a 13.0 mm diameter and a total length of 151.0 mm, conforming to DIN 338 standards. Manufactured by RUKO, it is ideal for drilling into steel and sheet metal, making it a valuable addition to a machinist's toolkit. This high-quality bit is suitable for various machining applications.
Type Metal twist drill bit
Diameter 13.0mm
Cutting Length 65mm
Overall Length 151.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot