RUKO 215125 HSSE-Co 5 Metal Twist Drill Bit 12.5mm 151mm DIN 338

Image Representative of Range

RUKO 215125 HSSE-Co 5 Metal Twist Drill Bit 12.5mm 151mm DIN 338

MPN
215125
Brand
RUKO
EAN-13
4007140033161
Order Code
06-4961
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ruko 215125 metal twist drill bit, with a diameter of 12.5 mm and a total length of 151.0 mm, is a high-quality accessory for machining tasks. Made to DIN 338 standards, it efficiently drills into steel and sheet metal. This versatile tool is ideal for precise and effective metalworking applications.
Type Metal twist drill bit
Diameter 12.5mm
Cutting Length 62.5mm
Overall Length 151.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot