RUKO 215115 HSSE-Co 5 Metal Twist Drill 11.5mm for Tough Steel

Image Representative of Range

RUKO 215115 HSSE-Co 5 Metal Twist Drill 11.5mm for Tough Steel

MPN
215115
Brand
RUKO
EAN-13
4007140033147
Order Code
06-4959
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO 215115 is an 11.5 mm metal twist drill bit with a total length of 142.0 mm, built to DIN 338 standards. This high-speed steel drill bit is ideal for precise machining tasks, particularly in metal and sheet metal applications. It's perfect for use with standard drilling tools, offering durability and accuracy in professional settings.
Type Metal twist drill bit
Diameter 11.5mm
Cutting Length 57.5mm
Overall Length 142.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot