RUKO 215110 HSSE-Co 5 Drill Bit 11mm 142mm High Performance Steel

Image Representative of Range

RUKO 215110 HSSE-Co 5 Drill Bit 11mm 142mm High Performance Steel

MPN
215110
Brand
RUKO
EAN-13
4007140033130
Order Code
06-4958
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ruko Metal Twist Drill Bit 215110, with a diameter of 11 mm and a total length of 142.0 mm, is designed for precision drilling. Manufactured to DIN 338 standards, it is ideal for machining and sheet metal applications. This high-speed steel drill bit is a reliable tool for use in various metalworking tasks.
Type Metal twist drill bit
Diameter 11mm
Cutting Length 55mm
Overall Length 142.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot