RUKO 215102 HSSE-Co 5 Metal Twist Drill Bit 10.2mm Heat-Resistant

Image Representative of Range

RUKO 215102 HSSE-Co 5 Metal Twist Drill Bit 10.2mm Heat-Resistant

MPN
215102
Brand
RUKO
EAN-13
4007140034083
Order Code
06-4956
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RUKO 215102 metal twist drill bit, measuring 10.2 mm in diameter and 133.0 mm in length, is designed for precision and efficiency. Manufactured by RUKO, this durable bit is ideal for drilling into metal and sheet metal, making it perfect for machining applications. Its compliance with DIN 338 ensures reliability and performance in professional settings.
Type Metal twist drill bit
Diameter 10.2mm
Cutting Length 51mm
Overall Length 133.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot