RUKO 215100 HSSE-Co 5 Metal Twist Drill 10mm 133.0mm DIN 338

Image Representative of Range

RUKO 215100 HSSE-Co 5 Metal Twist Drill 10mm 133.0mm DIN 338

MPN
215100
Brand
RUKO
EAN-13
2050007351511
Order Code
06-4955
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The RUKO 215100 metal twist drill bit, with a diameter of 10 mm and a total length of 133.0 mm, is crafted according to DIN 338 standards. This high-speed steel drill bit is ideal for machining applications, specifically through various metal and sheet metal materials. Suitable for professional use, it ensures precision and durability in tasks requiring efficient metal drilling.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 50mm
Overall Length 133.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot