RUKO 215095 HSSE-Co 5 Twist Drill Bit 9.5mm High-Performance Cutting

Image Representative of Range

RUKO 215095 HSSE-Co 5 Twist Drill Bit 9.5mm High-Performance Cutting

MPN
215095
Brand
RUKO
EAN-13
4007140033109
Order Code
06-4954
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Ruko 215095 Metal twist drill bit is designed for efficient drilling in metal, steel, and sheet metal. Measuring 9.5 mm in diameter and 125.0 mm in total length, it adheres to DIN 338 standards. It is ideal for machining applications requiring precision and durability.
Type Metal twist drill bit
Diameter 9.5mm
Cutting Length 47.5mm
Overall Length 125.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot