RUKO 215090 Metal Twist Drill Bit 9mm 125mm DIN 338 HSSE-Co5 1pc

Image Representative of Range

RUKO 215090 Metal Twist Drill Bit 9mm 125mm DIN 338 HSSE-Co5 1pc

MPN
215090
Brand
RUKO
EAN-13
4007140033093
Order Code
06-4953
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The RUKO 215090 metal twist drill bit features a 9 mm diameter and a total length of 125.0 mm, conforming to DIN 338 standards. Manufactured by RUKO, this steel drill bit is designed for precision in machining and capable of drilling through sheet metal. Ideal for industrial applications, it offers reliability and efficiency for professional machining tasks.
Type Metal twist drill bit
Diameter 9mm
Cutting Length 45mm
Overall Length 125.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot