RUKO 215080 HSSE-Co 5 Twist Drill Bit 8mm 117mm Ideal for Hard Steel

Image Representative of Range

RUKO 215080 HSSE-Co 5 Twist Drill Bit 8mm 117mm Ideal for Hard Steel

MPN
215080
Brand
RUKO
EAN-13
4007140033079
Order Code
06-4951
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The RUKO 215080 is a metal twist drill bit designed for machining tasks with an 8 mm diameter and a total length of 117.0 mm. Manufactured according to DIN 338 standards, it is suitable for drilling through steel and sheet metal. Ideal for both professional and DIY applications, this drill bit is a reliable choice for precision metalworking.
Type Metal twist drill bit
Diameter 8mm
Cutting Length 40mm
Overall Length 117.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot