RUKO 215075 Metal Twist Drill Bit 7.5mm 109mm for High-Strength Steel

Image Representative of Range

RUKO 215075 Metal Twist Drill Bit 7.5mm 109mm for High-Strength Steel

MPN
215075
Brand
RUKO
EAN-13
4007140033062
Order Code
06-4950
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Ruko 215075 metal twist drill bit is designed for precision drilling with a diameter of 7.5 mm and a total length of 109.0 mm. Manufactured to DIN 338 standards, it is suitable for use with steel and sheet metal in machining applications. This high-quality drill bit is ideal for professionals requiring reliable and efficient performance in metalworking tasks.
Type Metal twist drill bit
Diameter 7.5mm
Cutting Length 37.5mm
Overall Length 109.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot