RUKO 215068 HSSE-Co 5 Metal Twist Drill Bit 6.8mm Ideal for Heat-Resistant Steel

Image Representative of Range

RUKO 215068 HSSE-Co 5 Metal Twist Drill Bit 6.8mm Ideal for Heat-Resistant Steel

MPN
215068
Brand
RUKO
EAN-13
4007140034076
Order Code
06-4948
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Ruko 215068 metal twist drill bit is designed for efficient machining, featuring a 6.8 mm diameter and a total length of 109.0 mm. Adhering to DIN 338 standards, this drill bit is ideal for drilling in steel and sheet metal. It is a reliable tool for various machining applications.
Type Metal twist drill bit
Diameter 6.8mm
Cutting Length 34mm
Overall Length 109.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot