RUKO 215052 Metal Twist Drill Bit 5.2mm Ideal for High-Strength Steel

Image Representative of Range

RUKO 215052 Metal Twist Drill Bit 5.2mm Ideal for High-Strength Steel

MPN
215052
Brand
RUKO
EAN-13
4007140035011
Order Code
06-4944
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The RUKO 215052 metal twist drill bit features a 5.2 mm diameter and a total length of 86.0 mm, adhering to DIN 338 standards. Manufactured by RUKO, it is ideal for drilling in steel and sheet metal, making it a reliable machining tool. This single-piece bit is designed for precision in professional applications.
Type Metal twist drill bit
Diameter 5.2mm
Cutting Length 26mm
Overall Length 86.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot