RUKO 215045 Metal Twist Drill Bit 4.5mm 80mm High Performance

Image Representative of Range

RUKO 215045 Metal Twist Drill Bit 4.5mm 80mm High Performance

MPN
215045
Brand
RUKO
EAN-13
4007140033000
Order Code
06-4942
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The RUKO 215045 is a metal twist drill bit designed for precision drilling with a diameter of 4.5 mm and a total length of 80.0 mm. Manufactured in accordance with DIN 338 standards, it is suitable for machining steel and sheet metal. Ideal for use in various machining applications, this high-performance drill bit offers reliability and durability.
Type Metal twist drill bit
Diameter 4.5mm
Cutting Length 22.5mm
Overall Length 80.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot