RUKO 215042 Twist Drill Bit 4.2mm High-Performance for Hard Metals

Image Representative of Range

RUKO 215042 Twist Drill Bit 4.2mm High-Performance for Hard Metals

MPN
215042
Brand
RUKO
EAN-13
4007140034069
Order Code
06-4941
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Ruko 215042 is a metal twist drill bit with a diameter of 4.2 mm and a total length of 75.0 mm, compliant with DIN 338 standards. It is ideal for machining tasks involving steel and sheet metal. This high-quality drill bit is designed for precision and durability in various drilling applications.
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 21mm
Overall Length 75.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot