RUKO 215035 HSSE-Co 5 Metal Twist Drill Bit 3.5mm 70mm Length

Image Representative of Range

RUKO 215035 HSSE-Co 5 Metal Twist Drill Bit 3.5mm 70mm Length

MPN
215035
Brand
RUKO
EAN-13
2050009765477
Order Code
06-4939
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Ruko 215035 is a high-quality metal twist drill bit designed for precision drilling in steel and sheet metal. Measuring 3.5 mm in diameter and 70.0 mm in total length, it adheres to the DIN 338 standard. Ideal for machining applications, this drill bit is a reliable tool for professionals and DIY enthusiasts alike.
Type Metal twist drill bit
Diameter 3.5mm
Cutting Length 17.5mm
Overall Length 70.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot