RUKO 215033 Metal Twist Drill Bit 3.3mm 65mm HSSE-Co DIN 338 1pc

Image Representative of Range

RUKO 215033 Metal Twist Drill Bit 3.3mm 65mm HSSE-Co DIN 338 1pc

MPN
215033
Brand
RUKO
EAN-13
4007140034052
Order Code
06-4938
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The RUKO 215033 is a metal twist drill bit, measuring 3.3 mm in diameter with a total length of 65.0 mm, ideal for precise drilling applications. Manufactured to DIN 338 standards, it is suitable for machining tasks, especially on steel and sheet metal. This high-speed steel bit is typically used in machining tools for metalworking applications.
Type Metal twist drill bit
Diameter 3.3mm
Cutting Length 16.5mm
Overall Length 65.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot