RUKO 215032 HSSE-Co 5 Metal Twist Drill Bit 3.2mm for High-Strength Steel

Image Representative of Range

RUKO 215032 HSSE-Co 5 Metal Twist Drill Bit 3.2mm for High-Strength Steel

MPN
215032
Brand
RUKO
EAN-13
4007140034687
Order Code
06-4937
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The RUKO 215032 metal twist drill bit features a 3.2 mm diameter and a total length of 65.0 mm, manufactured to DIN 338 standards. Made for machining, it effectively drills through metal and steel, making it ideal for working with sheet metal. RUKO, a trusted name in machining tools, designs this drill bit for reliable performance in various projects.
Type Metal twist drill bit
Diameter 3.2mm
Cutting Length 16mm
Overall Length 65.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot