RUKO 215020 HSSE-Co 5 Metal Twist Drill Bit 2mm Rust & Heat Resistant

MPN
215020
Brand
RUKO
EAN-13
4007140032959
Order Code
06-4934
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The RUKO 215020 Metal twist drill bit, with a diameter of 2 mm and total length of 49.0 mm, is designed for precision drilling in metal and sheet materials. Manufactured according to DIN 338 standards, this steel drill bit is ideal for machining applications. Typically used in construction and industrial settings, it is part of the high-standard machining tools selection.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 10mm
Overall Length 49.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot