RUKO 214225 Metal Twist Drill Bit Set 19-Piece HSS-G High Precision

Image Representative of Range

RUKO 214225 Metal Twist Drill Bit Set 19-Piece HSS-G High Precision

MPN
214225
Brand
RUKO
EAN-13
4007140017369
Order Code
06-4933
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO 214225 HSS-G Metal twist drill bit set is a 19-piece collection featuring DIN 338 cylinder shank design. Manufactured by RUKO, it is ideal for drilling into metal, steel, and sheet metal. This set is perfect for machining and other precision drilling tasks.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS-G
Misc Attribute 1.0 mm - 10.0 mm x 0.5 mm
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot