RUKO 214125 Metal Twist Drill Bit 12.5mm HSS-G 151mm DIN 338 1pc

MPN
214125
Brand
RUKO
EAN-13
4007140022226
Order Code
06-4928
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £9.06 £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Ruko 214125 is a 12.5 mm metal twist drill bit designed for precision machining. It features a total length of 151.0 mm and complies with DIN 338 standards. Ideal for drilling through metal and sheet metal, it is a reliable choice for professional machining tools.
Type Metal twist drill bit
Diameter 12.5mm
Cutting Length 62.50mm
Overall Length 151.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot