RUKO 214105 HSS-G Metal Twist Drill Bit 10.5mm DIN 338 Cylindrical

MPN
214105
Brand
RUKO
EAN-13
4007140022011
Order Code
06-4924
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Ruko 214105 is a high-speed steel metal twist drill bit with a diameter of 10.5 mm and a total length of 133.0 mm, designed for precise machining tasks. Its cylindrical shank ensures compatibility with standard drill chucks, making it suitable for drilling through steel and sheet metal. This versatile tool is ideal for professionals working in metal fabrication and general machining applications.
Type Metal twist drill bit
Diameter 10.5mm
Cutting Length 52.50mm
Overall Length 133.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot