RUKO 214100 HSS-G Metal Twist Drill 10mm Fully Ground DIN 338 1pc

MPN
214100
Brand
RUKO
EAN-13
4007140021960
Order Code
06-4922
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

RUKO manufactures the 214100 Metal twist drill bit designed for precision drilling in metal, steel, and sheet metal. This 10.0 mm diameter drill bit has a total length of 133.0 mm, featuring a cylinder shank and adhering to DIN 338 standards. It is a versatile machining tool suitable for various drilling applications in construction and metalworking.
Type Metal twist drill bit
Diameter 10.0mm
Cutting Length 50.00mm
Overall Length 133.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot