RUKO 214090 Metal Twist Drill Bit 9.0mm 125mm HSS-G DIN 338 Cylinder Shank

MPN
214090
Brand
RUKO
EAN-13
4007140021854
Order Code
06-4920
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Ruko 214090 is a high-speed steel metal twist drill bit with a 9.0 mm diameter and a total length of 125.0 mm. Featuring a cylinder shank and compliant with DIN 338 standards, it is designed for precise metal machining applications. Commonly used for steel and sheet metal, this bit ensures durable and efficient drilling performance.
Type Metal twist drill bit
Diameter 9.0mm
Cutting Length 45.00mm
Overall Length 125.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot