RUKO 214085 Metal Twist Drill Bit 8.5mm HSS-G DIN 338 Low Feed Force

MPN
214085
Brand
RUKO
EAN-13
4007140021809
Order Code
06-4919
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Ruko 214085 HSS-G metal twist drill bit features a cylinder shank and measures 8.5 mm in diameter with a total length of 117.0 mm. This high-speed steel drill bit is ideal for machining applications, particularly in drilling steel and sheet metal. It adheres to DIN 338 standards, ensuring precision and durability for various metalworking tasks.
Type Metal twist drill bit
Diameter 8.5mm
Cutting Length 42.50mm
Overall Length 117.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot