RUKO 214072 Metal Twist Drill Bit 7.2mm HSS-G Spiral Ground 109mm

MPN
214072
Brand
RUKO
EAN-13
4007140021670
Order Code
06-4916
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Ruko 214072 metal twist drill bit features a diameter of 7.2 mm and a total length of 109.0 mm. Designed with a cylinder shank, it is ideal for drilling through steel and sheet metal. Typically used in machining applications, it offers precision and durability.
Type Metal twist drill bit
Diameter 7.2mm
Cutting Length 36.00mm
Overall Length 109.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot