RUKO 214070 HSS-G Metal Twist Drill 7mm 109mm DIN 338 Cylinder Shank

MPN
214070
Brand
RUKO
EAN-13
4007140021649
Order Code
06-4915
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The RUKO 214070 is a high-speed steel metal twist drill bit with a diameter of 7.0 mm and a total length of 109.0 mm, featuring a cylinder shank conforming to DIN 338 standards. This durable bit is ideal for machining tasks, particularly in drilling steel and sheet metal. It is designed for precision and efficiency, making it a reliable tool for professionals.
Type Metal twist drill bit
Diameter 7.0mm
Cutting Length 35.00mm
Overall Length 109.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot