RUKO 214065 HSS-G Metal Twist Drill Bit 6.5mm Ground Spiral Drill

MPN
214065
Brand
RUKO
EAN-13
4007140021595
Order Code
06-4913
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Ruko 214065 is a high-speed steel metal twist drill bit with a diameter of 6.5 mm and a total length of 101.0 mm. This DIN 338 standardised bit features a cylinder shank, ideal for precision machining and drilling in steel and sheet metal. It is commonly used in various machining tools for professional metalworking applications.
Type Metal twist drill bit
Diameter 6.5mm
Cutting Length 32.50mm
Overall Length 101.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot