RUKO 214060 HSS-G Metal Twist Drill Bit 6mm DIN 338 Cylinder Shank

MPN
214060
Brand
RUKO
EAN-13
4007140021540
Order Code
06-4912
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Ruko 214060 is a 6.0 mm metal twist drill bit, manufactured with high-speed steel for precision machining. Designed with a total length of 93.0 mm, it conforms to DIN 338 standards and features a cylinder shank suitable for drilling through steel and sheet metal. This drill bit is ideal for various machining applications requiring efficient and accurate cutting.
Type Metal twist drill bit
Diameter 6.0mm
Cutting Length 30.00mm
Overall Length 93.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot