RUKO 214052 HSS-G Metal Twist Drill Bit 5.2mm 86mm DIN 338 1pc

MPN
214052
Brand
RUKO
EAN-13
4007140021458
Order Code
06-4910
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Ruko 214052 is a metal twist drill bit featuring a 5.2 mm diameter and a total length of 86.0 mm, conforming to DIN 338 standards. Designed with a cylinder shank, it excels in machining applications, particularly for drilling into steel and sheet metal. Ideal for professionals, this versatile tool is essential for precision work in construction and manufacturing.
Type Metal twist drill bit
Diameter 5.2mm
Cutting Length 26.00mm
Overall Length 86.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot