RUKO 214050 HSS-G Metal Twist Drill Bit 5mm DIN 338 Cylinder Shank

MPN
214050
Brand
RUKO
EAN-13
4007140021434
Order Code
06-4909
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 25/10/2026

The RUKO 214050 metal twist drill bit is a high-speed steel tool with a 5.0 mm diameter and 86.0 mm total length, manufactured in accordance with DIN 338 standards. It features a cylinder shank, making it suitable for machining applications involving metal, steel, and sheet metal. Ideal for precision drilling, this durable bit is perfect for both professional and DIY machining tasks.
Type Metal twist drill bit
Diameter 5.0mm
Cutting Length 25.00mm
Overall Length 86.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot