RUKO 214045 Metal Twist Drill Bit 4.5mm Length 80mm HSS-G DIN 338

MPN
214045
Brand
RUKO
EAN-13
4007140021373
Order Code
06-4908
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Ruko 214045 HSS-G metal twist drill bit, with a diameter of 4.5 mm and a total length of 80.0 mm, is designed for precision drilling in metal. This steel drill bit features a cylinder shank, making it ideal for machining and sheet metal applications. Manufactured to DIN 338 standards, it is suitable for use in various machining tools.
Type Metal twist drill bit
Diameter 4.5mm
Cutting Length 22.50mm
Overall Length 80.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot