RUKO 214040 Twist Drill Bit 4.0mm HSS-G Precise Concentricity 1pc

Order Code:

06-4906

Brand: RUKO MPN: 214040 EAN-13: 4007140021311
Qty Unit Price (Ex VAT)
10+ £0.723
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
56 in stock, despatched in 4 working days

The RUKO 214040 is a high-quality metal twist drill bit with a diameter of 4.0 mm and a total length of 75.0 mm. Crafted to DIN 338 standards, this bit features a cylinder shank ideal for precise machining tasks. It is perfect for drilling into steel and sheet metal, making it an essential tool for various metalworking applications.
Type Metal twist drill bit
Diameter 4.0mm
Cutting Length 20.00mm
Overall Length 75.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot