RUKO 214032 HSS-G Metal Twist Drill Bit 3.2mm 65mm DIN 338 Cylinder

MPN
214032
Brand
RUKO
EAN-13
4007140021229
Order Code
06-4904
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.682
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 78 in stockFurther 99 despatched in 4 working days

The RUKO 214032 metal twist drill bit is a high-speed steel drill bit with a diameter of 3.2 mm and a total length of 65.0 mm. Designed according to DIN 338 standards, it features a cylinder shank ideal for precise machining tasks. It is typically used in drilling steel and sheet metal.
Type Metal twist drill bit
Diameter 3.2mm
Cutting Length 16.00mm
Overall Length 65.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot