RUKO 214030 HSS-G Metal Twist Drill Bit 3.0mm 61.0mm DIN 338 Cylinder

MPN
214030
Brand
RUKO
EAN-13
4007140021205
Order Code
06-4903
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The Ruko 214030 HSS-G metal twist drill bit is a precision tool with a 3.0 mm diameter and a total length of 61.0 mm, conforming to DIN 338 standards with a cylindrical shank design. Manufactured by Ruko, this steel drill bit is ideal for machining tasks, efficiently penetrating materials like sheet metal. Its robust construction makes it suitable for various industrial and DIY applications.
Type Metal twist drill bit
Diameter 3.0mm
Cutting Length 15.00mm
Overall Length 61.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot