RUKO 204300 HSS Twist Drill Bit 30mm 296mm For Steel/Cast DIN 345

Image Representative of Range

RUKO 204300 HSS Twist Drill Bit 30mm 296mm For Steel/Cast DIN 345

MPN
204300
Brand
RUKO
EAN-13
4007140016461
Order Code
06-4900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The RUKO 204300 is a high-speed steel metal twist drill bit with a 30 mm diameter and a total length of 296 mm, conforming to DIN 345 standards. This drill bit is ideal for machining tasks involving steel or sheet metal. It is a durable tool designed for precision and efficiency in various industrial applications.
Type Metal twist drill bit
Diameter 30mm
Cutting Length 180mm
Overall Length 296mm
DIN Standard DIN 345
Material HSS
Misc Attribute Shape A: Spied-out cross-section
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot