RUKO 204220 Metal Twist Drill Bit 22mm Steel/Cast Iron High Strength

Image Representative of Range

RUKO 204220 Metal Twist Drill Bit 22mm Steel/Cast Iron High Strength

MPN
204220
Brand
RUKO
EAN-13
4007140016294
Order Code
06-4899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £19.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RUKO 204220 is a high-speed steel metal twist drill bit with a 22 mm diameter and a total length of 248 mm, conforming to DIN 345 standards. Manufactured by RUKO, this bit is ideal for drilling into steel, sheet metal, and other metal materials. It is commonly used in machining applications and is a valuable tool in the machining toolkit.
Type Metal twist drill bit
Diameter 22mm
Cutting Length 132mm
Overall Length 248mm
DIN Standard DIN 345
Material HSS
Misc Attribute Shape A: Spied-out cross-section
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot